V15H16-CZ300A05-K
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Roller Lever Positioned Far From Pin Plunger, USA Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15H16-CZ300A05-K
RoHS:
Yes
HTS:
8536508099
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.4 mm
Operating Force:
3.43 N
Termination Style:
Quick Connect
Dimension:
39.7 x 10.3 x 28.7 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Roller Lever Positioned Far From Pin Plunger, USA Mounting Holes
Search Keywords:
V15H16CZ300A05K
IN STOCK:
251
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$2.76
$27.600
25
$2.43
$60.750
50
$2.32
$116.000
100
$2.16
$216.000
300
$1.98
$594.000
600
$1.92
$1,152.000
900
$1.86
$1,674.000
1,200
+
$1.80
$2,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
91A1A-B28-B10L
Res Conductive Plastic POT 1K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46...
RL622-823K-RC
RF Choke Wirewound 82mH 10% 79.6KHz 20Q-Factor Ferrite 20mA 212Ohm DCR RDL Bag
SK2AA00020
Switch Access Tactile Switch Square Key Top
SPUJ191000
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Alternate Contact PC Pins Thru-Hole B...
3310C-001-202L
Res Conductive Plastic POT 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (17.88 X 9.53...