V15H16-CZ300A06-K
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Long Roller Lever Positioned Far From Pin Plunger, USA Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15H16-CZ300A06-K
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack
1200
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Long Roller Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
1.2 mm
Operating Force:
1.77 N
Termination Style:
Quick Connect
Dimension:
51.2 x 10.3 x 30.3 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Long Roller Lever Positioned Far From Pin Plunger, USA Mounting Holes
Search Keywords:
V15H16CZ300A06K
IN STOCK:
775
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$9.18
$45.900
50
$9.04
$452.000
100
$8.91
$891.000
300
$8.77
$2,631.000
600
$4.64
$2,784.000
900
$3.27
$2,943.000
1,200
+
$3.20
$3,840.000
Product Guides