V15H16-EP100
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 100 gf, No Lever, Pin Plunger, Metric Mounting Holes
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15H16-EP100
RoHS:
Yes
HTS:
85365009
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 100 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords:
V15H16EP100
IN STOCK:
0
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
300
$8.02
$2,406.000
600
$4.25
$2,550.000
900
$2.99
$2,691.000
1,200
+
$2.93
$3,516.000