V15H16-EP400A02-K
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 400 gf, Standard Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15H16-EP400A02-K
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 400 gf, Standard Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes
Search Keywords:
V15H16EP400A02K
IN STOCK:
0
MOQ for out of Stock Qty:
300
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
300
$7.14
$2,142.000
600
$3.78
$2,268.000
900
$2.66
$2,394.000
1,200
+
$2.61
$3,132.000