V15H22-CZ100A02-K
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Standard Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15H22-CZ100A02-K
RoHS:
Yes
HTS:
85365011
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack:
1200
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
745.7 A
Maximum Movement Differential:
1.2 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect
Dimension:
50.3 x 10.3 x 25 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Standard Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes
Search Keywords:
V15H22CZ100A02K
IN STOCK:
10,945
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$4.567
$22.835
50
$3.836
$191.800
100
$3.611
$361.100
250
$3.456
$864.000
500
$3.361
$1,680.500
1,200
$3.327
$3,992.400
3,600
$3.294
$11,858.400
6,000
+
$3.261
$19,566.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
RH2B-UTDC24V
Power Relay 24VDC 10A DPDT(43.2x21.5x42)mm Bracket
389FXBXC1-240A
Electromechanical Relay 220/240VAC 7.2KOhm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange P...
PLT2S-C76
Pan-Ty® locking cable tie, standard cross section, 7.4" (188mm) length, TEFZEL, aqua, 100 ...
T9AP1D52-12
Power Relay 12VDC 30A SPST-NO(50.29mm 27.43mm 27.94mm) Flange