V15H22-CZ100A03-K
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Long Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15H22-CZ100A03-K
RoHS:
Yes
HTS:
85365011
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack:
1200
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Long Straight Lever
Contact Rating @ Voltage:
745.7 A
Maximum Movement Differential:
2.4 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect
Dimension:
74.2 x 10.3 x 28.2 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Long Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes
Search Keywords:
V15H22CZ100A03K
IN STOCK:
32,858
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.67
$36.700
50
$3.62
$181.000
100
$3.56
$356.000
300
$3.51
$1,053.000
600
$2.16
$1,296.000
900
$1.71
$1,539.000
1,200
+
$1.68
$2,016.000
DOWNLOADS