help desk software
DATA SHEET

V15H22-CZ100-K

Honeywell

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, No Lever, Pin Plunger, USA Mounting Holes .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15H22-CZ100-K
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
745.7 A
Maximum Movement Differential:
0.4 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect
Dimension:
39.7 x 10.3 x 22.8 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are widely used in appliances, gaming, vending machines, water heaters, and industrial controls, among others.

V15H22-CZ100-K Snap Action Switch from Honeywell is a basic electromechanical switch. This SPDT Switch is specifically designed for lower cost-of-failure applications, that require greater than or equal to 100 g of operating force and electrical ratings ranging from 16 A to 22 A. Featuring a long mechanical life of up to 5 million actuation, this Honeywell Switch is ideal for use in various industries.

Product Highlights:
  • UL/CSA, cUL, ENEC, and CQC approvals
  • World-wide package size acceptance
  • Current rating ranges of 10 A and 26 A
  • Best suited for lower cost-of-failure applications
  • Designed from 10K to 50K operations at a full load or 5M for mechanical life
Search Keywords:
V15H22CZ100K
IN STOCK: 1,096
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.105
$41.050
600
$2.022
$1,213.200
900
$2.002
$1,801.800
1,200
$1.982
$2,378.400
3,600
$1.962
$7,063.200
6,000
$1.942
$11,652.000
10,800 +
$1.923
$20,768.400
Tools/3D Models