V15S05-CP100-01
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 100 gf, No Lever, Pin Plunger, Metric Mounting Holes, Gold-Plated Contacts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15S05-CP100-01
RoHS:
Yes
HTS:
85365000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Short Straight Lever
Contact Rating @ Voltage:
5@250VAC@(CQC/ENEC) A
Maximum Movement Differential:
N/A
Operating Force:
0.98 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 100 gf, No Lever, Pin Plunger, Metric Mounting Holes, Gold-Plated Contacts
Search Keywords:
V15S05CP10001
IN STOCK:
0
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
300
$7.28
$2,184.000
600
$3.85
$2,310.000
900
$2.71
$2,439.000
1,200
+
$2.66
$3,192.000