V15S05-CP200A92-04
HoneywellMICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Normally Open (SPNO), 0.1 A 125 Vac, Gold-Plated Contacts, 40 g [1.4 oz] Maximum Operating Force, 75 mm [3 in] Flexible Cable Lever, Positioned Far From Plunger, 6,30 mm x 0,80 mm [0.250 in x 0.032 in] Spread Quick Connect Termination, Normally Open and Normally Closed Terminals Formed Down 90°, Temperature Rating -25 °C to 85 °C [-13 °F to 185 °F], Metric 3,1 mm [0.12 in] Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15S05-CP200A92-04
RoHS:
Yes
HTS:
85361010
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack
1200
Mounting:
Screw Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
74.57@(cUL/UL) A
Operating Force:
N/A
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Normally Open (SPNO), 0.1 A 125 Vac, Gold-Plated Contacts, 40 g [1.4 oz] Maximum Operating Force, 75 mm [3 in] Flexible Cable Lever, Positioned Far From Plunger, 6,30 mm x 0,80 mm [0.250 in x 0.032 in] Spread Quick Connect Termination, Normally Open and Normally Closed Terminals Formed Down 90°, Temperature Rating -25 °C to 85 °C [-13 °F to 185 °F], Metric 3,1 mm [0.12 in] Mounting Holes
Search Keywords:
V15S05CP200A9204
IN STOCK:
0
MOQ for out of Stock Qty:
300
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
300
$64.88
$19,464.000
600
$33.14
$19,884.000
900
$22.56
$20,304.000
1,200
+
$22.10
$26,520.000