V15S05-CZ025
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 25 gf, No Lever, Pin Plunger, Metric Mounting Holes
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15S05-CZ025
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
BOX
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 25 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords:
V15S05CZ025
IN STOCK:
2,310
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$8.60
$43.000
50
$8.48
$424.000
100
$8.34
$834.000
300
$8.22
$2,466.000
600
$4.36
$2,616.000
900
$3.06
$2,754.000
1,200
+
$3.00
$3,600.000