V15S05-EZ015-K04
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 15 gf, No Lever, Pin Plunger, USA Mounting Holes, Non Standard Differential Travel (0.32 mm Max.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15S05-EZ015-K04
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
BOX
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 15 gf, No Lever, Pin Plunger, USA Mounting Holes, Non Standard Differential Travel (0.32 mm Max.)
Search Keywords:
V15S05EZ015K04
IN STOCK:
0
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
300
$8.02
$2,406.000
600
$4.25
$2,550.000
900
$2.99
$2,691.000
1,200
+
$2.93
$3,516.000