V15S05-EZ025
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 25 gf, No Lever, Pin Plunger, Metric Mounting Holes
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15S05-EZ025
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
5@250VAC@(CQC/ENEC) A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.25 N
Termination Style:
Quick Connect
Dimension:
39 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 25 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords:
V15S05EZ025
IN STOCK:
1,304
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.43
$42.150
50
$8.31
$415.500
100
$8.18
$818.000
300
$8.06
$2,418.000
600
$4.27
$2,562.000
900
$3.00
$2,700.000
1,200
+
$2.94
$3,528.000
Product Guides