help desk software

V15S05-EZ100-A

Honeywell

MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, ENEC and CQC 5 (2.5) A 125/250 Vac, Gold-Plated Contacts, 100 g [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, Temperature Rating -25 °C to 85 °C [-13 °F to 185 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15S05-EZ100-A
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, ENEC and CQC 5 (2.5) A 125/250 Vac, Gold-Plated Contacts, 100 g [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, Temperature Rating -25 °C to 85 °C [-13 °F to 185 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL
Search Keywords:
V15S05EZ100A
IN STOCK: 0
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$7.34
$2,202.000
600
$3.89
$2,334.000
900
$2.74
$2,466.000
1,200 +
$2.68
$3,216.000
Tools/3D Models