V15S11-UZ200
HoneywellMICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, ENEC 11 (3) A 125/250 Vac, 200 g [7 oz] Maximum Operating Force, Pin Plunger Actuator, Push In Terminals, Temperature Rating -25 °C to 85 °C [-13 °F to 185 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15S11-UZ200
RoHS:
Yes
HTS:
8536509055
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
BOX
MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, ENEC 11 (3) A 125/250 Vac, 200 g [7 oz] Maximum Operating Force, Pin Plunger Actuator, Push In Terminals, Temperature Rating -25 °C to 85 °C [-13 °F to 185 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL
Search Keywords:
V15S11UZ200
IN STOCK:
0
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
300
$10.51
$3,153.000
600
$5.56
$3,336.000
900
$3.91
$3,519.000
1,200
+
$3.84
$4,608.000