V15T16-CC100A05
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Closed (SPNC), Operating Force 100 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CC100A05
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Short Roller Lever
Contact Rating @ Voltage:
372.85@(cUL/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect
Dimension:
39.7mm x 10.3mm x 28.7 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Closed (SPNC), Operating Force 100 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords:
V15T16CC100A05
This product is discontinued, but still in stock
IN STOCK:
990
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$13.70
$137.000
25
$12.97
$324.250
50
$11.75
$587.500
100
+
$10.90
$1,090.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5858-RD001
Hook-up Wire 16AWG 1.96mm Silver Plated Copper - Red - 600V - 304.8m (1000ft)/Spool
A100P100-4TA
Semiconductor Fuse - High Speed - Form 101 - 1000V - 100A - 200kA Breaking Capacity - TA I...
XA1E-BV303-R
Switch Emergency Stop N.C. 3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
GLLA01D
Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 6A 600VAC 250VDC 8N Linear Screw Mount
LSYAB3K
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...