V15T16-CC100A05-K
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Closed (SPNC), Operating Force 100 gf, Roller Lever Positioned Far From Pin Plunger, USA Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CC100A05-K
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack:
1200
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Short Roller Lever
Contact Rating @ Voltage:
372.85@(cUL/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect
Dimension:
39.7 x 10.3 x 28.7 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Closed (SPNC), Operating Force 100 gf, Roller Lever Positioned Far From Pin Plunger, USA Mounting Holes
Search Keywords:
V15T16CC100A05K
IN STOCK:
3,347
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$14.50
$72.500
10
$13.75
$137.500
25
$12.98
$324.500
50
$11.77
$588.500
100
+
$10.98
$1,098.000
DOWNLOADS