V15T16-CC200
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Closed (SPNC), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CC200
RoHS:
Yes
HTS:
8536500000
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack
1200
Mounting:
Screw Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(cUL/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Closed (SPNC), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords:
V15T16CC200
IN STOCK:
3,182
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$3.52
$35.200
50
$2.98
$149.000
250
$2.77
$692.500
500
$2.66
$1,330.000
1,200
$2.56
$3,072.000
3,600
$1.83
$6,588.000
6,000
$1.80
$10,800.000
8,400
+
$1.77
$14,868.000
Product Guides