help desk software
DATA SHEET

V15T16-CP100-01

Honeywell

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 100 gf, No Lever, Pin Plunger, Metric Mounting Holes, Non Standard Operating Position .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CP100-01
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Short Straight Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
N/A
Operating Force:
0.98 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 100 gf, No Lever, Pin Plunger, Metric Mounting Holes, Non Standard Operating Position
Search Keywords:
V15T16CP10001
IN STOCK: 0
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$5.36
$1,608.000
600
$3.30
$1,980.000
900
$2.61
$2,349.000
1,200 +
$2.56
$3,072.000
Tools/3D Models