help desk software

V15T16-CP200

Honeywell

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 200 gf, No Lever, Pin Plunger, Special Differential Travel, Metric Mounting Holes .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CP200
RoHS:
Yes
HTS:
85365000
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack:
1200
Mounting:
Screw Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(cUL/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
39.7mm x 10.3mm x 22.8 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 200 gf, No Lever, Pin Plunger, Special Differential Travel, Metric Mounting Holes
Search Keywords:
V15T16CP200
IN STOCK: 2,886
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.42
$17.100
50
$2.62
$131.000
100
$2.48
$248.000
250
$2.44
$610.000
500
$2.40
$1,200.000
1,200
$2.37
$2,844.000
3,600
$2.33
$8,388.000
6,000 +
$2.30
$13,800.000