V15T16-CP200-K
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 200 gf, No Lever, Pin Plunger, USA Mounting Holes
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CP200-K
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(cUL/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
39.7 x 10.3 x 22.8 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 200 gf, No Lever, Pin Plunger, USA Mounting Holes
Search Keywords:
V15T16CP200K
This product is discontinued, but still in stock
IN STOCK:
512
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.588
$25.880
100
$1.776
$177.600
250
$1.658
$414.500
500
$1.550
$775.000
1,200
$1.535
$1,842.000
3,600
$1.519
$5,468.400
6,000
$1.504
$9,024.000
8,400
+
$1.489
$12,507.600
Product Guides