help desk software
DATA SHEET

V15T16-CZ100A03-K

Honeywell

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Long Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CZ100A03-K
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
2.4 mm
Operating Force:
0.29 N
Termination Style:
Quick Connect
Dimension:
74.2 x 10.3 x 28.2 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V15T16-CZ100A03-K is a MICRO SWITCH™ Basic Switch from the V-Basic Standard V15 Series. This switch is designed for high-temperature environments, with a temperature grade of 125°C [257°F]. It has a 16A 125/250 Vac rating and features 6.3mm x 0.8mm quick connect terminals for easy installation. The switch is a single pole double throw (SPDT) configuration with an operating force of 100gf. It comes with a long straight lever positioned far from the pin plunger for efficient operation. Designed with USA mounting holes, this switch is a reliable choice for a variety of applications.
Potential Applications:
  • Appliance
  • Gaming
  • Vending machines
  • Water heaters
  • Industrial controls
Search Keywords:
V15T16CZ100A03K
IN STOCK: 2,552
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.18
$20.900
50
$3.11
$155.500
100
$2.83
$283.000
300
$2.79
$837.000
600
$2.75
$1,650.000
900
$2.71
$2,439.000
1,200 +
$2.67
$3,204.000
Tools/3D Models