V15T16-CZ100A05
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CZ100A05
RoHS:
Yes
HTS:
8536500000
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack
1200
Package Type:
BOX
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords:
V15T16CZ100A05
IN STOCK:
1,538
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$4.34
$21.700
50
$3.57
$178.500
100
$3.52
$352.000
250
$3.33
$832.500
500
$3.16
$1,580.000
1,200
$3.08
$3,696.000
3,600
$2.26
$8,136.000
6,000
+
$2.22
$13,320.000
Product Guides