V15T16-CZ100A05-K
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Roller Lever Positioned Far From Pin Plunger, USA Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CZ100A05-K
RoHS:
Yes
HTS:
85365011
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack
1200
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.18 N
Termination Style:
Quick Connect
Dimension:
39.7 x 10.3 x 28.7 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Roller Lever Positioned Far From Pin Plunger, USA Mounting Holes
Potential Applications:
- Appliance
- Gaming
- Vending machines
- Water heaters
- Industrial controls
Search Keywords:
V15T16CZ100A05K
IN STOCK:
384
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$4.34
$21.700
50
$3.57
$178.500
100
$3.52
$352.000
250
$3.33
$832.500
500
$3.16
$1,580.000
1,200
$3.08
$3,696.000
3,600
$2.26
$8,136.000
6,000
+
$2.22
$13,320.000
Product Guides