V15T16-CZ100-K
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, No Lever, Pin Plunger, USA Mounting Holes
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CZ100-K
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(cUL/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect
Dimension:
39.7mm x 10.3mm x 22.8 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, No Lever, Pin Plunger, USA Mounting Holes
Search Keywords:
V15T16CZ100K
IN STOCK:
29,723
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$3.70
$18.500
50
$3.04
$152.000
100
$3.00
$300.000
250
$2.84
$710.000
500
$2.69
$1,345.000
1,200
$2.65
$3,180.000
3,600
$1.93
$6,948.000
6,000
+
$1.90
$11,400.000
Product Guides