V15T16-CZ300A02-K
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Standard Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CZ300A02-K
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
372.85@(cUL/UL) A
Maximum Movement Differential:
1.2 mm
Operating Force:
2.94 N
Termination Style:
Quick Connect
Dimension:
50.3 x 10.3 x 25 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Standard Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes
Search Keywords:
V15T16CZ300A02K
IN STOCK:
939
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$4.27
$21.350
50
$3.29
$164.500
100
$3.14
$314.000
300
$3.08
$924.000
600
$3.05
$1,830.000
900
$3.02
$2,718.000
1,200
+
$2.56
$3,072.000