V15T16-DZ100B06-01
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Long Roller Lever Positioned Near Pin Plunger, Metric Mounting Holes, No Precompression Between Plunger And Lever After Mounting .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-DZ100B06-01
RoHS:
Yes
HTS:
85361050
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack
1200
Package Type:
BOX
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Long Roller Lever Positioned Near Pin Plunger, Metric Mounting Holes, No Precompression Between Plunger And Lever After Mounting
Search Keywords:
V15T16DZ100B0601
IN STOCK:
0
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
300
$9.11
$2,733.000
600
$4.82
$2,892.000
900
$3.39
$3,051.000
1,200
+
$3.33
$3,996.000