V15T16-DZ200A02
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-DZ200A02
RoHS:
Yes
HTS:
85365011
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack
1200
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
372.85@(cUL/UL) A
Maximum Movement Differential:
1.2 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
49.6 x 10.3 x 24.7 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords:
V15T16DZ200A02
IN STOCK:
797
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$4.42
$22.100
50
$3.59
$179.500
100
$3.54
$354.000
250
$3.33
$832.500
500
$3.15
$1,575.000
1,200
$3.07
$3,684.000
3,600
$2.25
$8,100.000
6,000
+
$2.21
$13,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AA2-B0-26-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
556-3507-304F
556 LED PMI 1" Domed Red, 125 VDC
L-5270
Stripmaster 950 Wire Stripper
6PA20
Micro Switch™ - High Capacity Enclosed Switch- Actuator- Replacement Packet - BAF1-2RN18
914CE2-AQ
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...