V15T16-EZ200A02
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-EZ200A02
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack
1200
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
16@250VAC@(CQC/ENEC) A
Maximum Movement Differential:
N/A
Operating Force:
1.96 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords:
V15T16EZ200A02
IN STOCK:
3,248
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.25
$41.250
50
$8.13
$406.500
100
$8.01
$801.000
300
$7.89
$2,367.000
600
$4.18
$2,508.000
900
$2.94
$2,646.000
1,200
+
$2.88
$3,456.000
Product Guides