V15T16-EZ200-K
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, No Lever, Pin Plunger, USA Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-EZ200-K
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack
1200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(cUL/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
39 x 10.3 x 22.5 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V15T16-EZ200-K is a MICRO SWITCH™ basic switch from the V-Basic Standard V15 Series. This switch is designed to withstand high temperatures, with a temperature grade of 125° C [257° F]. It has a current rating of 16 A at 125/250 Vac and features 4.7 mm x 0.5 mm quick connect terminals for easy installation. The switch has a single pole double throw (SPDT) configuration and an operating force of 200 gf. It is equipped with a pin plunger and does not have a lever. The switch is designed for USA mounting holes.
Search Keywords:
V15T16EZ200K
IN STOCK:
3,995
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$4.33
$21.650
50
$3.52
$176.000
100
$3.46
$346.000
250
$3.26
$815.000
500
$3.08
$1,540.000
1,200
$3.00
$3,600.000
3,600
$2.19
$7,884.000
6,000
+
$2.16
$12,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
FPAM18P5151/S14
Retro reflective sensor - With polarization filter – Dark operate - Pulsed red LED - Size ...
TR-0N/3-0.8-1.2
Thermal Overload Relay - Class 10 - 0.8/1.2 A.
D502-10
Pump-Pliers
671-RZ-16
Conn Barrier Strip 32 POS 11.1mm Screw Panel Mount 20A