V15T16-EZ300A01
HoneywellMICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 16 A 125/250 Vac, ENEC and CQC 16 (4) A 250 Vac, 300 g [10.5 oz] Maximum Operating Force, 21,7 mm [0.85 in] Short Straight Lever Actuator Positioned Far From Plunger, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, Temperature Rating -25 °C to 125 °C [-13 °F to 257 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-EZ300A01
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack
1200
MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 16 A 125/250 Vac, ENEC and CQC 16 (4) A 250 Vac, 300 g [10.5 oz] Maximum Operating Force, 21,7 mm [0.85 in] Short Straight Lever Actuator Positioned Far From Plunger, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, Temperature Rating -25 °C to 125 °C [-13 °F to 257 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL
Search Keywords:
V15T16EZ300A01
IN STOCK:
0
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
300
$7.82
$2,346.000
600
$4.14
$2,484.000
900
$2.91
$2,619.000
1,200
+
$2.86
$3,432.000