V15T16-SZ400
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, Solder Terminals, Single Pole Double Throw (SPDT), Operating Force 400 gf, No Lever, Pin Plunger, Metric Mounting Holes
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-SZ400
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack
1200
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(cUL/UL) A
Maximum Movement Differential:
N/A
Operating Force:
3.92 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, Solder Terminals, Single Pole Double Throw (SPDT), Operating Force 400 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords:
V15T16SZ400
IN STOCK:
42
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$5.52
$27.600
50
$5.44
$272.000
100
$5.36
$536.000
300
$5.28
$1,584.000
600
$3.25
$1,950.000
900
$2.57
$2,313.000
1,200
+
$2.52
$3,024.000
Product Guides