V15T22-CZ300A05
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T22-CZ300A05
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1200
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Short Roller Lever
Contact Rating @ Voltage:
22@250VAC@(CQC/ENEC) A
Maximum Movement Differential:
N/A
Operating Force:
2.94 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords:
V15T22CZ300A05
IN STOCK:
7,872
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$2.23
$22.300
50
$2.12
$106.000
100
$2.01
$201.000
300
$1.91
$573.000
600
$1.81
$1,086.000
900
$1.72
$1,548.000
1,200
+
$1.64
$1,968.000
CUSTOMERS
ALSO BOUGHT
ATM20
Fuse Midget Fast Acting 20A 600V Holder Cartridge 10 X 38mm
ASKHC2A04AC
General Purpose Snap-acting Switch
GFA-1/2
Fuse Subminiature Non-Time Delay Acting 0.5A 125V Axial 3.7 X 7.6mm Glass Carton
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
GFA-3/4
Fuse Subminiature Non-Time Delay Acting 0.75A 125V Axial 3.7 X 7.6mm Glass Carton