V15W11-DZ200A02-W2
HoneywellSwitch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 1.18N Screw Mount Quick Connect Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15W11-DZ200A02-W2
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/Straight Lever
Contact Rating @ Voltage:
5@250VAC 30VDC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential:
1.2 mm
Operating Force:
1.18 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 1.18N Screw Mount Quick Connect Automotive Medical
Search Keywords:
V15W11DZ200A02W2
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.77
$43.850
25
$7.20
$180.000
50
$7.09
$354.500
100
$6.77
$677.000
250
$6.21
$1,552.500
500
$6.12
$3,060.000
1,000
$6.03
$6,030.000
3,000
+
$4.48
$13,440.000