help desk software
DATA SHEET

V15W11-DZ200A04-W2

Honeywell

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 5A 250VAC 30VDC 1.18N Screw Mount Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15W11-DZ200A04-W2
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/Simulated Roller Lever
Contact Rating @ Voltage:
5@250VAC 30VDC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential:
1.2 mm
Operating Force:
1.18 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in communication equipment, electromechanical timers, instrumentation, valves, vending machines, chair lifts, tank and hood latch detection, and electric tools, among others.

V15W11-DZ200A04-W2 Snap Action Switch from Honeywell is a watertight, miniature-sized basic micro switch. It is compact, lightweight and ideal for long-lasting use. With an operating temperature range between -40 to 85 °C, this Honeywell Snap Action Switch provides reliable and consistent performance, making it apt for various industrial, transportation and medical applications. This Honeywell Switch is designed with a simulated roller lever actuator for engineering design flexibility.

Product Highlights:
  • Degree of protection: IP67 (except terminal parts) to operate under difficult environmental conditions
  • Wide current range: 0.1 A, 5 A, 10 A
  • SPDT, SPNO, and SPNC options
  • For engineering design flexibility, the V15W Series features a variety of straight, roller, simulated roller, and special actuators to choose from
  • Pre-leaded wires for easy installation
  • Special terminations available upon request
  • Gold contacts available
  • Wide temperature range
  • Metric or USA mounting holes
  • Long mechanical/electrical service life
  • Global approvals: UL, cUL, ENEC, and CQC for reliable and consistent performance within a range of conditions
  • RoHS compliant
Search Keywords:
V15W11DZ200A04W2
  This product is not in stock and cannot be back-ordered
Tools/3D Models