V15W11DZ200A06-AW1
HoneywellSwitch Snap Action N.O./N.C. SPDT Long Roller Lever Quick Connect 0.1A 250VAC 48VDC 1.18N Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15W11DZ200A06-AW1
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Long Roller Lever
Contact Rating @ Voltage:
0.1@250VAC 48VDC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential:
1.2 mm
Operating Force:
1.18 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Long Roller Lever Quick Connect 0.1A 250VAC 48VDC 1.18N Screw Mount Automotive
Search Keywords:
V15W11DZ200A06AW1
IN STOCK:
151
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
3
$8.61
$25.830
1,000
$8.18
$8,180.000
3,000
$7.77
$23,310.000
5,000
$7.39
$36,950.000
10,000
+
$7.01
$70,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3381R5KL.5
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (33.33 X 36.6mm) Turre...
V15T16-DZ200A02
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° ...
8413-BLK-100
Shielded Multi-Conductor Cable Tape Ethylene Propylene Diene Monomer Rubber 2Conductors 20...
LFVLT130-4102
AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 14A/16A/1.5A/1.5A 130W
H12WD4850PG
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-660 VA...