V15W11-DZ200-AW1
HoneywellSwitch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 250VAC 48VDC 1.96N Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15W11-DZ200-AW1
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@250VAC 48VDC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
41.4 x 10.3 x 19.1 mm
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 250VAC 48VDC 1.96N Screw Mount Automotive
Search Keywords:
V15W11DZ200AW1
IN STOCK:
500
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
3
$8.66
$25.980
10
$8.23
$82.300
25
$7.82
$195.500
100
$7.43
$743.000
250
$7.06
$1,765.000
500
$6.71
$3,355.000
750
$6.37
$4,777.500
1,000
+
$6.05
$6,050.000
Product Guides