help desk software
DATA SHEET

V15W11-WZ050B04-W2

Honeywell

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 5A 250VAC 30VDC 0.29N Screw Mount Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15W11-WZ050B04-W2
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
5@250VAC 30VDC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential:
1.2 mm
Operating Force:
0.29 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 5A 250VAC 30VDC 0.29N Screw Mount Automotive
Search Keywords:
V15W11WZ050B04W2
IN STOCK: 733
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$10.26
$30.780
10
$9.74
$97.400
25
$9.26
$231.500
100
$8.80
$880.000
250
$8.35
$2,087.500
500
$7.93
$3,965.000
750
$7.54
$5,655.000
1,000 +
$7.16
$7,160.000
Tools/3D Models