V15W11WZ200A06-AW1
HoneywellSwitch Snap Action N.O./N.C. SPDT Long Roller Lever Wire Lead 0.1A 250VAC 48VDC 1.18N Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15W11WZ200A06-AW1
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Stainless Steel/N/A/Long Roller Lever
Contact Rating @ Voltage:
0.1@250VAC 48VDC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential:
1.2 mm
Operating Force:
1.18 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Long Roller Lever Wire Lead 0.1A 250VAC 48VDC 1.18N Screw Mount Automotive
Search Keywords:
V15W11WZ200A06AW1
This product is discontinued, but still in stock
IN STOCK:
155
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$12.691
$63.455
25
$11.044
$276.100
50
$10.373
$518.650
100
$9.921
$992.100
250
$9.642
$2,410.500
500
$9.251
$4,625.500
1,000
+
$8.891
$8,891.000
Product Guides