help desk software
DATA SHEET

V15W11-WZ200-W3

Honeywell

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 10.1A 250VAC 250VDC 74.57VA 1.96N Screw Mount Automotive

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15W11-WZ200-W3
RoHS:
No
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
74.57@(cUL/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.96 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 10.1A 250VAC 250VDC 74.57VA 1.96N Screw Mount Automotive
Search Keywords:
V15W11WZ200W3
IN STOCK: 22
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$11.91
$35.730
10
$11.31
$113.100
25
$10.75
$268.750
100
$10.22
$1,022.000
250
$9.69
$2,422.500
500
$9.22
$4,610.000
750
$8.76
$6,570.000
1,000 +
$8.32
$8,320.000
Tools/3D Models