V15W-DZ200A02-W2
HoneywellMICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 6 A 125/250 Vac, 4,8 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15W-DZ200A02-W2
RoHS:
Yes
HTS:
8536509055
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BOX
MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 6 A 125/250 Vac, 4,8 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords:
V15WDZ200A02W2
IN STOCK:
447
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$24.86
$124.300
50
$24.49
$1,224.500
100
$24.12
$2,412.000
250
$23.76
$5,940.000
500
$12.54
$6,270.000
750
$8.62
$6,465.000
1,000
+
$8.46
$8,460.000