V15W-EZ100-W2
HoneywellMICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 6 A 125/250 Vac, 4,8 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, No Lever, Pin Plunger, Metric Mounting Holes
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15W-EZ100-W2
RoHS:
Yes
HTS:
85365000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BOX
MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 6 A 125/250 Vac, 4,8 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords:
V15WEZ100W2
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
250
$21.24
$5,310.000
500
$11.21
$5,605.000
750
$7.71
$5,782.500
1,000
+
$7.56
$7,560.000