V15W-EZ200A02-AW1
HoneywellMICRO SWITCH™ Watertight Miniature Basic Switches: V15W Series, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, ENEC 0.1 A 125/250 Vac, Gold-Plated Contacts, 110 g [3.9 oz] Maximum Operating Force, 35,6 mm [1.40 in] Standard Straight Lever Actuator Positioned Far From Plunger, 4,8 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, Metric 3,1 mm [0.12 in] Mounting Holes, UL, cUL, ENEC, CQC .. see full description
Search Keywords:
V15WEZ200A02AW1There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »