help desk software
DATA SHEET

V3-1

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 5 A 125Vac, [6 - 14 oz] Operating Force, Silver Contacts, Screw Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V3-1
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.41 mm
Operating Force:
3.89 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches are switch devices that are used to open or close an electrical circuit at a rapid speed. They are generally used in vending machines, appliances, timing devices, office equipment, test instruments, HVAC equipment, manually operated devices, and valves, among others.

V3-1 Snap Action Switch from Honeywell is a basic micro switch. Compact and lightweight, this Honeywell Switch is designed for various industrial applications. It features a screw mount and SPDT plunger screw actuator. This Honeywell Snap Action Switch comes with a maximum AC voltage rating of 250 V.

Product Highlights:
  • Maximum AC/DC voltage rating of 250 V
  • SPDT pole throw configuration
  • N.O./N.C. switch configuration
  • Operating force of 3.89 N
Search Keywords:
V31
IN STOCK: 619
Ships today, if you order in
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.48
$17.480
10
$15.60
$156.000
25
$15.13
$378.250
50
$14.70
$735.000
200
$13.89
$2,778.000
400
$13.52
$5,408.000
600 +
$13.32
$7,992.000
Tools/3D Models