help desk software
DATA SHEET

V3-1001

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 10 Amps, [6 - 14 oz] Operating Force, Silver Contacts, Meets MIL-S-8805 Requirement, Screw Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V3-1001
Alias/AKA:
MS25253-1
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
10 A
Maximum Movement Differential:
0.41 mm
Operating Force:
3.89 N
Termination Style:
Screw
Dimension:
34.6 mm x 10.2 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches are electromechanical switch devices used to open or close an electric circuit at a rapid speed. They are activated by an external force that is applied to the actuator. Actuator styles available for snap action switches include lever, pushbutton, and roller. They are widely used as safety switches in elevators, door interlock on a microwave oven, vending machines, etc.

V3-1001 Snap Action Switch from Honeywell has a maximum pre-travel 1.2 mm and a minimum over-travel of 1.02 mm. This Honeywell Switch comes with an operating force of 3.89 N and a long mechanical life of up to 10000000 cycles.

Product Highlights:
  • The Honeywell Snap Action Switch has screw mounting
  • It has maximum movement differential of 0.41 mm
  • The Honeywell Switch comes with a pin plunger actuator
  • 1.11 N worth of release force
Search Keywords:
V31001
IN STOCK: 1,015
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.31
$19.310
10
$17.23
$172.300
25
$16.72
$418.000
50
$16.23
$811.500
200
$15.34
$3,068.000
400
$14.93
$5,972.000
600 +
$14.71
$8,826.000
Tools/3D Models