V3-101
HoneywellSwitch Snap Action N.O./N.C. SPDT Pin Plunger Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V3-101
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.41 mm
Operating Force:
2.22 N
Termination Style:
Screw
Dimension:
34.65mm x 10.16mm x 22.07mm
Body Orientation:
Straight
IP Rating:
N/A
Snap Action Switches are electromechanical switch devices used to open or close an electric circuit at a rapid speed. Snap Action Switches or micro switches are used widely in automotive, industrial and medical instruments. They are used in control system applications such as a door interlock, safety switches as well.
V3-101 Snap Action Switch from Honeywell comes with an operating force of 2.22 N and a long mechanical life of up to 10000000 Cycles.
Product Highlights:
- The Honeywell Switch’s maximum AC voltage rating is 277@(CSA/UL) V
- Mechanical life of 10,000,000 cycles
- It comes with SPDT pole throw configuration
- The Honeywell Snap Action Switch weighs 7.71g
Search Keywords:
V3101
IN STOCK:
335
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$18.72
$18.720
10
$16.71
$167.100
25
$16.21
$405.250
50
$15.74
$787.000
200
$14.88
$2,976.000
400
$14.29
$5,716.000
600
+
$11.43
$6,858.000
CUSTOMERS
ALSO BOUGHT
33-082-BU
Flexible Molded Vinyl Insulator That Fits All Standard Sizes
914CE28-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
4NT1-8
MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 2 Position (Mom. On ...
GT3W-A11D12N
Multi-range Time Delay Relay
914CE31-12A
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 1/10HP 22.24N Linear ...