V3-115
HoneywellSwitch Snap Action N.O./N.C. SPDT Plunger Solder Lug 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V3-115
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
0.41 mm
Operating Force:
2.22 N
Termination Style:
Solder
Dimension:
30.32 x 10.16 x 21.03 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
Search Keywords:
V3115
IN STOCK:
158
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$25.71
$128.550
10
$25.32
$253.200
25
$24.94
$623.500
50
$24.57
$1,228.500
100
$15.12
$1,512.000
150
$11.97
$1,795.500
200
+
$11.73
$2,346.000