V3-15
HoneywellMICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 5 A 125Vac, [6 - 14 oz] Operating Force, Short Solder Lug Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V3-15
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.41 mm
Operating Force:
3.89 N
Termination Style:
Solder
Dimension:
30.15 x 10.16 x 21.03 mm
Body Orientation:
Straight
IP Rating:
N/A
Snap action switches are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other and are therefore mostly used in range of engineering applications including elevators and vending machines.
V3-15 Snap Action Switch from Honeywell comes with a N.O./N.C. switch configuration and a release force of 1.11 N. This Honeywell Switch has a long mechanical life of up to 10000000 cycles.
Product Highlights:
- The Honeywell Snap Action Switch has a straight body orientation
- Its dimensions are 30.15 x 10.16 x 21.03 mm
- The Honeywell switch weighs 6.8 g
Search Keywords:
V315
IN STOCK:
4,699
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$14.60
$73.000
25
$13.23
$330.750
50
$12.64
$632.000
200
$11.60
$2,320.000
400
$11.29
$4,516.000
600
$9.04
$5,424.000
1,000
+
$8.36
$8,360.000
CUSTOMERS
ALSO BOUGHT
V7-1C17D8-022
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 12...
22-01-2107
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount KK® Bag
6490
Multiconductor Cable - Retractile Coiled - Unshielded - 5 Conductor - 23 AWG - 2 ft (0.61 ...
201570-1
Contact - Multimate - Type II Series - Pin - Crimp - 14 AWG - Gold Plated Contacts.
V3-115
Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 11A 277VAC 250VDC 248.57VA 2.22N Scre...