help desk software
DATA SHEET

V3L-111

Honeywell

Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V3L-111
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Oil Bronze/Steel/Roller Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
1.27 mm
Operating Force:
1.11 N
Termination Style:
Screw
Dimension:
46.1 x 10.16 x 29.95 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V3L-111 is a versatile switch with a snap action mechanism and a SPDT roller lever. This high-quality switch can be used as either Normally Open (N.O.) or Normally Closed (N.C.), and features a 11A rating for 277VAC, 250VDC, and 248.57VA. Its robust construction and 1.11N actuation force make it a reliable choice for a variety of applications. The switch is easy to install with a screw mount design, ensuring a secure and stable connection.
Search Keywords:
V3L111
IN STOCK: 490
Ships today, if you order in
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.62
$27.620
5
$25.94
$129.700
25
$24.13
$603.250
50
$23.17
$1,158.500
200
$21.74
$4,348.000
400
$21.41
$8,564.000
600 +
$17.18
$10,308.000
Tools/3D Models