V3L-2436
HoneywellSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 5A 277VAC 74.57VA 0.07N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V3L-2436
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Aluminum/Lever
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
1.4 mm
Operating Force:
0.07 N
Termination Style:
Quick Connect
Dimension:
64.59 x 10.16 x 25.48 mm
Body Orientation:
Straight
IP Rating:
N/A
Snap action switches are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other. They are generally used in water and irrigation, aerospace and defense, industrial, off-highway, and medical applications.
V3L-2436 Snap Action Switches from Honeywell comes with aluminum lever actuator. This Honeywell Switch is RoHs compliant and features a N.O./N.C. switch configuration with a low operating force of 0.07 N.
Product Highlights:
- Globally compliant
- Compact and lightweight design
- Accurate repeatability
- Extended life
Search Keywords:
V3L2436
IN STOCK:
321
Ships today, if you order in
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$37.29
$37.290
5
$23.19
$115.950
10
$22.84
$228.400
25
$22.50
$562.500
50
$22.16
$1,108.000
100
$21.83
$2,183.000
300
+
$21.50
$6,450.000
CUSTOMERS
ALSO BOUGHT
PS0S0DSXB
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port
6657S-1-103
Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
AH165-ZRE3
Switch Indicators - 24VDC - LED - Round Quick Connect/Solder Lug - Panel Mount with Thread...
BST-001
Contact Blocks N.C. SPST 10A 440VAC 220VDC
RH2B-UTAC24V
Power Relay 24VAC 10A DPDT(43.2x21.5x42)mm Bracket