help desk software

V3L-2905

Honeywell

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 25A 277VAC 1491.4VA 2.66N Screw Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V3L-2905
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.3 mm
Operating Force:
2.66 N
Termination Style:
Quick Connect
Dimension:
27.79 x 10.16 x 21.87 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 25A 277VAC 1491.4VA 2.66N Screw Mount
Search Keywords:
V3L2905
IN STOCK: 1
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$113.35
$113.350
10
$111.65
$1,116.500
25
$109.97
$2,749.250
50
$108.32
$5,416.000
100
$57.17
$5,717.000
150
$39.32
$5,898.000
200 +
$38.53
$7,706.000